
AV3SLD2082002K | |
|---|---|
DigiKey Part Number | AV3SLD2082002K-ND |
Manufacturer | |
Manufacturer Product Number | AV3SLD2082002K |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 2 VDC |
Type Anti-Vandal, Illuminated | Termination Style Solder Lug |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 100,11375 € | 1.601,82 € |
| Unit Price without VAT: | 100,11375 € |
|---|---|
| Unit Price with VAT: | 119,13536 € |

