
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Sealed - Fully |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 24.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,29000 € | 134,29 € |
| 16 | 112,32063 € | 1.797,13 € |
| 32 | 107,39000 € | 3.436,48 € |
| 64 | 102,66641 € | 6.570,65 € |
| Unit Price without VAT: | 134,29000 € |
|---|---|
| Unit Price with VAT: | 159,80510 € |

