
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Sealed - Fully |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 24.20mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 118,20438 € | 1.891,27 € |
| Unit Price without VAT: | 118,20438 € |
|---|---|
| Unit Price with VAT: | 140,66321 € |

