
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 107,72300 € | 2.154,46 € |
| Unit Price without VAT: | 107,72300 € |
|---|---|
| Unit Price with VAT: | 128,19037 € |

