
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.20mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 106,39250 € | 1.702,28 € |
| Unit Price without VAT: | 106,39250 € |
|---|---|
| Unit Price with VAT: | 126,60708 € |

