Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV19402ZQE

DigiKey Part Number
679-1071-ND
Manufacturer
Manufacturer Product Number
AV19402ZQE
Description
SWITCH PUSH SPST-NO 3A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.