
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Sealed - Fully |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV1S640SS | E-Switch | 8.386 | EG4703-ND | 7,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 86,95938 € | 1.391,35 € |
| Unit Price without VAT: | 86,95938 € |
|---|---|
| Unit Price with VAT: | 103,48166 € |


