
AV191003C200 | |
|---|---|
DigiKey Part Number | 679-AV191003C200-ND |
Manufacturer | |
Manufacturer Product Number | AV191003C200 |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 8A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,04800 € | 760,96 € |
| Unit Price without VAT: | 38,04800 € |
|---|---|
| Unit Price with VAT: | 45,27712 € |

