
AV190003C940T | |
|---|---|
DigiKey Part Number | 679-AV190003C940T-ND |
Manufacturer | |
Manufacturer Product Number | AV190003C940T |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.20mm Dia |
Type Anti-Vandal | Operating Temperature -30°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 91,31800 € | 1.826,36 € |
| Unit Price without VAT: | 91,31800 € |
|---|---|
| Unit Price with VAT: | 108,66842 € |

