Image for AV161001A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV161001A2

DigiKey Part Number
679-AV161001A2-ND
Manufacturer
Manufacturer Product Number
AV161001A2
Description
PUSHBUTTON SWITCH AV SECURITY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Anti-Vandal
Operating Temperature
-30°C ~ 70°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
Off-On
Electrical Life
10,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2552,14200 €1.303,55 €
Manufacturers Standard Package
Unit Price without VAT:52,14200 €
Unit Price with VAT:62,04898 €