
AV09C7L3D2406K | |
|---|---|
DigiKey Part Number | AV09C7L3D2406K-ND |
Manufacturer | |
Manufacturer Product Number | AV09C7L3D2406K |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 1,000,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 120,12550 € | 2.402,51 € |
| Unit Price without VAT: | 120,12550 € |
|---|---|
| Unit Price with VAT: | 142,94935 € |

