Image for AV09C7L3D2006K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV09C7L3D2006K

DigiKey Part Number
AV09C7L3D2006K-ND
Manufacturer
Manufacturer Product Number
AV09C7L3D2006K
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
2 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Features
Sealed - Fully
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
50mA (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
1,000,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2077,65350 €1.553,07 €
Manufacturers Standard Package
Unit Price without VAT:77,65350 €
Unit Price with VAT:92,40767 €