Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV09C7L3D2001K

DigiKey Part Number
679-1075-ND
Manufacturer
Manufacturer Product Number
AV09C7L3D2001K
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
2 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Features
Sealed - Fully
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
50mA (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
1,000,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,97000 €112,97 €
2093,14100 €1.862,82 €
4089,05275 €3.562,11 €
6086,74117 €5.204,47 €
10083,91020 €8.391,02 €
Manufacturers Standard Package
Unit Price without VAT:112,97000 €
Unit Price with VAT:134,43430 €