Image for AV09401ZBEK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV09401ZBEK

DigiKey Part Number
AV09401ZBEK-ND
Manufacturer
Manufacturer Product Number
AV09401ZBEK
Description
SWITCH PUSH SPST 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Off
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Sealed - Fully
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

100In Stock
Ships from WEC