
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1.5A (AC), 1A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,28920 € | 1.182,23 € |
| Unit Price without VAT: | 47,28920 € |
|---|---|
| Unit Price with VAT: | 56,27415 € |

