
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Anti-Vandal | Operating Temperature -30°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-On | Electrical Life 40,000 Cycles |
Current Rating (Amps) 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 61,79880 € | 1.544,97 € |
| Unit Price without VAT: | 61,79880 € |
|---|---|
| Unit Price with VAT: | 73,54057 € |

