
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.20mm Dia |
Type Anti-Vandal | Operating Temperature -30°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 1A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,63680 € | 1.515,92 € |
| Unit Price without VAT: | 60,63680 € |
|---|---|
| Unit Price with VAT: | 72,15779 € |

