
AV030003A940T | |
|---|---|
DigiKey Part Number | 679-AV030003A940T-ND |
Manufacturer | |
Manufacturer Product Number | AV030003A940T |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A (DC) |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.20mm Dia |
Type Anti-Vandal | Operating Temperature -30°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 93,97550 € | 1.879,51 € |
| Unit Price without VAT: | 93,97550 € |
|---|---|
| Unit Price with VAT: | 111,83085 € |

