
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -30°C ~ 80°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 6A (AC) | Base Product Number |


