
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Brass |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Sealed - Fully |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 88,51700 € | 1.770,34 € |
| Unit Price without VAT: | 88,51700 € |
|---|---|
| Unit Price with VAT: | 105,33523 € |

