
AV021003C940K | |
|---|---|
DigiKey Part Number | 679-AV021003C940K-ND |
Manufacturer | |
Manufacturer Product Number | AV021003C940K |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A (DC) |
Mfr | Voltage Rating - DC 48 V |
Series | Actuator Type Round, Button, Domed |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 82,87750 € | 1.657,55 € |
| Unit Price without VAT: | 82,87750 € |
|---|---|
| Unit Price with VAT: | 98,62423 € |

