Parametric Equivalent

ATM524VTR | |
|---|---|
DigiKey Part Number | 679-ATM524VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATM524VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.10mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51773 € | 2.070,92 € |
| Unit Price without VAT: | 0,51773 € |
|---|---|
| Unit Price with VAT: | 0,61610 € |


