Parametric Equivalent

ATM523VTR | |
|---|---|
DigiKey Part Number | ATM523VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATM523VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 0.80mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 5.20mm x 5.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Brass, Nickel Plated |
Actuator Type Flush | Switch Travel 0.10mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSLPT5252AG3TR | TE Connectivity ALCOSWITCH Switches | 11.549 | 450-3388-1-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51129 € | 2.045,16 € |
| Unit Price without VAT: | 0,51129 € |
|---|---|
| Unit Price with VAT: | 0,60844 € |


