Image for ATAS633NVTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATAS633NVTR

DigiKey Part Number
679-ATAS633NVTR-ND
Manufacturer
Manufacturer Product Number
ATAS633NVTR
Description
TACT SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
3.30mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Bulk
Outline
6.10mm x 4.61mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
180gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Silicone Rubber
Actuator Type
Standard
Switch Travel
0.45mm
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €