
ASS4CHLFBV | |
|---|---|
DigiKey Part Number | ASS4CHLFBV-ND |
Manufacturer | |
Manufacturer Product Number | ASS4CHLFBV |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | - | |
Actuator Type | - | |
Mounting Type | - | |
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | - | |
Termination Style | - | |
Outline | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 5,64184 € | 214,39 € |
| Unit Price without VAT: | 5,64184 € |
|---|---|
| Unit Price with VAT: | 6,71379 € |

