Similar

Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 18.65mm x 8.90mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2639LH/2A212000L0 | APEM Inc. | 0 | 679-2639LH/2A212000L0-ND | 9,28950 € | Similar |

