Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
AS39S010010
AS39S010010

AS39S010010

DigiKey Part Number
679-1150-ND
Manufacturer
Manufacturer Product Number
AS39S010010
Description
SWITCH ROCKER SPDT 4A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 18.65mm x 8.90mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
UL
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,49000 €8,49 €
107,32500 €73,25 €
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €