
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 18.65mm x 8.90mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |

