AS36S010010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 8,38050 €
Datasheet
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS36S010010

DigiKey Part Number
679-1149-ND
Manufacturer
Manufacturer Product Number
AS36S010010
Description
SWITCH ROCKER SPDT 4A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 18.65mm x 8.90mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
UL
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2636LH/2A212000L0APEM Inc.0679-2636LH/2A212000L0-ND8,38050 €Similar
Obsolete
This product is no longer manufactured. View Substitutes