
AQC09-24.2 | |
|---|---|
DigiKey Part Number | AQC09-24.2-ND |
Manufacturer | |
Manufacturer Product Number | AQC09-24.2 |
Description | CAP BLACK - OVERALL HEIGHT 24.2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Category | Shape Round |
Manufacturer APEM Inc. | Color Black |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67460 € | 67,46 € |
| Unit Price without VAT: | 0,67460 € |
|---|---|
| Unit Price with VAT: | 0,80277 € |

