
AQB0109 | |
|---|---|
DigiKey Part Number | AQB0109-ND |
Manufacturer | |
Manufacturer Product Number | AQB0109 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black Aquamec Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Aquamec Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.563" (14.30mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,13170 € | 413,17 € |
| Unit Price without VAT: | 4,13170 € |
|---|---|
| Unit Price with VAT: | 4,91672 € |

