Parametric Equivalent
Parametric Equivalent

AMPTLGVTR | |
|---|---|
DigiKey Part Number | AMPTLGVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPTLGVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Category | Mounting Type |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 4.40mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Rectangular Button | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMPTCFGVTR | APEM Inc. | 0 | AMPTCFGVTR-ND | 1,22697 € | Parametric Equivalent |
| AMPTCLGVTR | APEM Inc. | 0 | 679-AMPTCLGVTR-ND | 1,22697 € | Parametric Equivalent |
| AMPTFGVTR | APEM Inc. | 0 | 679-AMPTFGVTR-ND | 1,22697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,22697 € | 4.294,39 € |
| Unit Price without VAT: | 1,22697 € |
|---|---|
| Unit Price with VAT: | 1,46009 € |

