
AKTSC61K | |
---|---|
DigiKey Part Number | AKTSC61K-ND |
Manufacturer | |
Manufacturer Product Number | AKTSC61K |
Description | SWITCH TACT CAP 6MM SQ BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Black Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,15843 € | 237,64 € |
Unit Price without VAT: | 0,15843 € |
---|---|
Unit Price with VAT: | 0,18853 € |