
Category | Shape Square |
Manufacturer APEM Inc. | Color Ivory |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products ADTS Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 4.00mm L x 4.00mm W x 5.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

