
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,51006 € | 459,05 € |
| Unit Price without VAT: | 0,51006 € |
|---|---|
| Unit Price with VAT: | 0,60697 € |

