
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14400 € | 11,44 € |
| 75 | 0,96960 € | 72,72 € |
| 150 | 0,91513 € | 137,27 € |
| 300 | 0,86453 € | 259,36 € |
| 525 | 0,82669 € | 434,01 € |
| 1.050 | 0,78375 € | 822,94 € |
| 2.550 | 0,73513 € | 1.874,58 € |
| 5.025 | 0,70262 € | 3.530,67 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

