
ADTSMW67RVTR | |
|---|---|
DigiKey Part Number | 679-2391-2-ND - Tape & Reel (TR) 679-2391-1-ND - Cut Tape (CT) 679-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW67RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,78320 € | 19,58 € |
| 100 | 0,69800 € | 69,80 € |
| 250 | 0,64672 € | 161,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,58353 € | 525,18 € |
| 1.800 | 0,55374 € | 996,73 € |
| 2.700 | 0,53776 € | 1.451,95 € |
| 4.500 | 0,51912 € | 2.336,04 € |
| 6.300 | 0,50773 € | 3.198,70 € |
| 9.000 | 0,49639 € | 4.467,51 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

