ADTSMW66NVTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 0,55644 €
Datasheet
Image for ADTSMW66NVTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSMW66NVTR

DigiKey Part Number
ADTSMW66NVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTSMW66NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Washable
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,80899 €1.617,98 €
Manufacturers Standard Package
Unit Price without VAT:0,80899 €
Unit Price with VAT:0,96270 €