
ADTSM63SVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM63SVTR-ND - Tape & Reel (TR) 679-ADTSM63SVTRCT-ND - Cut Tape (CT) 679-ADTSM63SVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM63SVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46400 € | 11,60 € |
| 100 | 0,41420 € | 41,42 € |
| 250 | 0,38364 € | 95,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,35246 € | 246,72 € |
| 1.400 | 0,33355 € | 466,97 € |
| 2.100 | 0,32331 € | 678,95 € |
| 3.500 | 0,31129 € | 1.089,52 € |
| 4.900 | 0,30389 € | 1.489,06 € |
| 7.000 | 0,29649 € | 2.075,43 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

