Image for ADTSM31SVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM31SVB

DigiKey Part Number
679-ADTSM31SVB-ND
Manufacturer
Manufacturer Product Number
ADTSM31SVB
Description
TACT SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Bulk
Outline
6.00mm x 3.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
320gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0800,22390 €241,81 €
Unit Price without VAT:0,22390 €
Unit Price with VAT:0,26644 €