
Category | Actuator Type Standard |
Mfr | Actuator Orientation Top Actuated |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) | Operating Force 320gf |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NO | Actuator Material Polyamide (PA), Nylon |
Switch Function Off-Mom | Base Product Number |
Contact Rating @ Voltage 0.05A @ 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61875 € | 1.856,25 € |
| Unit Price without VAT: | 0,61875 € |
|---|---|
| Unit Price with VAT: | 0,73631 € |

