Image for ADTSF60KVTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSF60KVTR

DigiKey Part Number
ADTSF60KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTSF60KVTR
Description
SWITCH TACTILE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
-
Switch Function
-
Contact Rating @ Voltage
-
Actuator Type
-
Mounting Type
-
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
-
Termination Style
-
Outline
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54372 €1.087,44 €
Manufacturers Standard Package
Unit Price without VAT:0,54372 €
Unit Price with VAT:0,64703 €