
Category | Mounting Type |
Mfr | Actuator Length, Right Angle 11.85mm |
Series | Actuator Orientation Side Actuated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Outline 7.40mm x 6.55mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 520gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Actuator Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

