
A2356 | |
|---|---|
DigiKey Part Number | 679-1032-ND |
Manufacturer | |
Manufacturer Product Number | A2356 |
Description | CAP PUSHBUTTON ROUND RED |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Category | Color Red |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products 300/400 Series |
Part Status Obsolete | Mounting Type Slip On |
Switch Type Pushbutton | Size 6.35mm Dia x 4.75mm H |
Shape Round |








