
A1PCA0Y203L203 | |
|---|---|
DigiKey Part Number | A1PCA0Y203L203-ND |
Manufacturer | |
Manufacturer Product Number | A1PCA0Y203L203 |
Description | SWITCH PUSHBUTTON DPDT 6A 250V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 48 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 56,17120 € | 1.404,28 € |
| Unit Price without VAT: | 56,17120 € |
|---|---|
| Unit Price with VAT: | 66,84373 € |

