
A180-2 | |
|---|---|
DigiKey Part Number | A180-2-ND |
Manufacturer | |
Manufacturer Product Number | A180-2 |
Description | CAP PUSHBUTTON ROUND BLACK |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PB Series | |
Mounting Type | Slip On | |
Size | 5.33mm Dia x 4.01mm H | |
Features | - |

