Image for A0315Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0315Y

DigiKey Part Number
679-A0315Y-ND
Manufacturer
Manufacturer Product Number
A0315Y
Description
INDUSTRIAL CONTROL A01 16MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
APEM Inc.
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Apem, A03
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1027,61400 €276,14 €
Manufacturers Standard Package
Unit Price without VAT:27,61400 €
Unit Price with VAT:32,86066 €