
A02MXB | |
|---|---|
DigiKey Part Number | A02MXB-ND |
Manufacturer | |
Manufacturer Product Number | A02MXB |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Category | Type Maintained |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A02 |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |

