
A02ES | |
|---|---|
DigiKey Part Number | 679-1400-ND |
Manufacturer | |
Manufacturer Product Number | A02ES |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Category | Type Maintained |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Apem, A02 (E-Stop) |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |

