
A028301 | |
|---|---|
DigiKey Part Number | A028301-ND |
Manufacturer | |
Manufacturer Product Number | A028301 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Apem, A02 | |
Panel Cutout Dimensions | 22mm (Round) |

